Surface mount thick film chip resistor, 0201 case code (0603 metric), featuring 1k Ohm resistance with a 5% tolerance. Rated for 0.05W (1/20W) power dissipation and a maximum operating temperature of 125°C, with a voltage rating of 25V. This component offers a temperature coefficient of ±200ppm/°C and is supplied in tape and reel packaging.
Panasonic ERJ-1GEJ102C technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.23mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Size Code | 0201 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 15V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1GEJ102C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.