Surface mount chip resistor with 2.4k Ohm resistance and 5% tolerance. Features a 0201 (0603 metric) rectangular case, tin contact plating, and a maximum power dissipation of 50mW. Operating temperature range is -55°C to 125°C, with a voltage rating of 25V and a temperature coefficient of ±200ppm/°C. Packaged on tape and reel for automated assembly.
Panasonic ERJ-1GEJ242C technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.3mm |
| Height | 0.01inch |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.4kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1GEJ242C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.