The ERJ-1GEJ3R9C is a 25V 3.9R 5% chip resistor from Panasonic, packaged in a 0201 case code. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is designed for surface mount applications and has a maximum power dissipation of 50mW. It is RoHS compliant and available in tape and reel packaging.
Panasonic ERJ-1GEJ3R9C technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.01inch |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3.9R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1GEJ3R9C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.