The ERJ-1GEJ910C is a 25V 91R 5% chip resistor from Panasonic, available in a 0201 package with surface mount terminations. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 50mW. This RoHS compliant resistor is supplied on tape and reel in quantities of 15000.
Panasonic ERJ-1GEJ910C technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.23mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Resistance | 91R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1GEJ910C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.