
Surface mount chip resistor, 0201 package size, featuring 620kR resistance with a 1% tolerance. This thick film resistor offers a maximum power dissipation of 50mW (0.05W) and a voltage rating of 25V. Designed for automotive applications, it meets AEC-Q200 standards and operates within a temperature range of -55°C to 125°C. Packaged in tape and reel, this component is RoHS compliant.
Panasonic ERJ-1GNF6203C technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Features | Automotive AEC-Q200 |
| Height | 0.01inch |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 620kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1GNF6203C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
