
Automotive-grade thick film chip resistor, 0201 (0603 metric) package, offering 33 Ohm resistance with a 5% tolerance. Features a 25V voltage rating, 50mW power dissipation, and operates across a -55°C to +125°C temperature range. Designed for surface mount applications with tin contact plating, this lead-free and RoHS compliant component is supplied on tape and reel.
Panasonic ERJ-1GNJ330C technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.01inch |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Size Code | 0201 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1GNJ330C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
