Surface Mount Chip Resistor, 182 Ohm resistance with 1% tolerance. Features a 2512 case code (6432 metric), 1W maximum power dissipation, and a 200V voltage rating. Operating temperature range from -55°C to 155°C, with a 100ppm/°C temperature coefficient. Tin contact plating and molded construction. Automotive AEC-Q200 qualified and RoHS compliant. Packaged in tape and reel.
Panasonic ERJ-1TNF1820U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 182R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1TNF1820U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.