Automotive-grade thick film chip resistor, 2512 case code (6432 metric), featuring 22 Ohm resistance with a 1% tolerance. Rated for 1W maximum power dissipation and 200V DC, operating from -55°C to +155°C. Surface mountable with tin contact plating, this component is AEC-Q200 qualified, lead-free, and RoHS compliant, supplied in tape and reel packaging.
Panasonic ERJ-1TNF22R0U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Yes |
| Resistance | 22R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1TNF22R0U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.