Thick film chip resistor, 3.3k Ohm resistance with 1% tolerance, rated for 1W maximum power dissipation and 200V/400V voltage. Features a 2512 (6432 metric) surface mount case code with tin contact plating, operating from -55°C to 155°C. This lead-free, RoHS compliant component is supplied on tape and reel, ideal for demanding applications.
Panasonic ERJ-1TNF3301U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 3.3kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1TNF3301U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.