
Surface mount chip resistor with a 2512 (6432 metric) case code, offering 54.9 Ohms resistance with a 1% tolerance. Features a 1W maximum power dissipation, 200V voltage rating, and operates across a -55°C to +155°C temperature range. This thick film resistor is designed for automotive applications, meeting AEC-Q200 standards, and is supplied on tape and reel for automated assembly.
Panasonic ERJ-1TNF54R9U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 54.9R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.001429oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1TNF54R9U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
