
Surface mount chip resistor featuring 0.47 ohm resistance with 1% tolerance. This thick film, low-ohm resistor is rated for 1W power dissipation and 200V DC. Designed for automotive applications with AEC-Q200 qualification, it utilizes a 2512 (6432 metric) case code and tin contact plating. Operating across a wide temperature range of -55°C to 125°C, this lead-free component is supplied in tape and reel packaging.
Panasonic ERJ-1TRQFR47U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 470mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film, Low-Ohm-Resistor |
| RoHS Compliant | Yes |
| Series | ERJ |
| Size Code | 2512 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1TRQFR47U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.