Surface mount thick film chip resistor, 8.2 ohms resistance with 5% tolerance. Features a 2512 imperial case size (6432 metric) and 1W maximum power dissipation. Operates across a -55°C to 125°C temperature range with 200V DC rated voltage. Automotive AEC-Q200 qualified with tin contact plating, supplied on tape and reel.
Panasonic ERJ-1TRQJ8R2U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 8.2R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1TRQJ8R2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.