Surface mount chip resistor with 180mΩ resistance and 5% tolerance. Features a 1W power rating and 200V DC rated voltage, housed in a 2512 (6432 metric) case. Designed for automotive applications with AEC-Q200 qualification, operating from -55°C to 125°C. Tin contact plating and lead-free construction ensure reliability. Packaged in tape and reel for efficient assembly.
Panasonic ERJ-1TRSJR18U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 180mR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1TRSJR18U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.