Surface mount chip resistor with a 2512 (6432 metric) case code, featuring thick film construction and a resistance value of 1.6 Ohms with a 5% tolerance. This component offers a 1W maximum power dissipation and a wide operating temperature range from -55°C to 155°C. It is designed for automotive applications, with a 250V DC rated voltage and tin contact plating. Packaged on tape and reel, this lead-free and RoHS compliant resistor is suitable for high-volume surface mount assembly.
Panasonic ERJ-1TYJ1R6U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.6R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 250V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1TYJ1R6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.