
Surface mount chip resistor with 220kΩ resistance and 5% tolerance. Features a 1W power rating and a 2512 case size (6432 metric). Designed for automotive applications with AEC-Q200 qualification and a wide operating temperature range of -55°C to 155°C. Includes tin contact plating and a 250V DC rated voltage. Packaged in tape and reel.
Panasonic ERJ-1TYJ224U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.252inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 220kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 250V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1TYJ224U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.