
Thick film chip resistor, 2.7 Ohm resistance with 5% tolerance, rated at 1W maximum power dissipation and 250V DC rated voltage. Features a 2512 (6432 metric) case code, rectangular construction, and tin contact plating. Designed for surface mount applications with automotive AEC-Q200 qualification and a wide operating temperature range from -55°C to 155°C. Packaged in tape and reel, this lead-free and RoHS compliant component offers 2 terminations.
Panasonic ERJ-1TYJ2R7U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 2.7R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 250V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1TYJ2R7U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
