1W 36 Ohm 5% tolerance surface mount chip resistor, 2512 case code (6432 metric), 200V voltage rating, 250V DC rated voltage. Features automotive AEC-Q200 qualification, operating temperature range of -55°C to 155°C, and tin contact plating. Packaged in tape and reel, this lead-free and RoHS compliant component offers reliable performance for demanding applications.
Panasonic ERJ-1TYJ360U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 36R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 250V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1TYJ360U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.