
Automotive-grade, lead-free chip resistor with 56 Ohm resistance and 5% tolerance. This surface mount device features a 1W power dissipation rating and a 2512 case code (6.4mm x 3.2mm). Operating across a wide temperature range of -55°C to 155°C, it offers a 250V DC rated voltage and tin contact plating. Packaged in tape and reel, this thick film resistor is RoHS compliant.
Panasonic ERJ-1TYJ560U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 56R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 250V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1TYJ560U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
