Automotive-grade, thick film chip resistor with 9.1 Ohm resistance and 5% tolerance. Features a 2512 (6432 metric) case size, 1W maximum power dissipation, and a voltage rating of 200V (250V DC). Operating temperature range is -55°C to 155°C, with temperature coefficients of -100ppm/°C to 600ppm/°C. Surface mountable with tin-plated contacts, this RoHS compliant component is supplied on tape and reel.
Panasonic ERJ-1TYJ9R1U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Contains Lead |
| Length | 6.4mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 9.1R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 250V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1TYJ9R1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.