Panasonic ERJ-1WYJ684U technical specifications.
| Package/Case | 2512 |
| Height | 0.043inch |
| Lead Free | Contains Lead |
| Length | 0.252inch |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 680kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1WYJ684U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.