
Surface mount chip resistor featuring 56mΩ resistance with a 1% tolerance. This 0402 (1005 metric) case code component offers 250mW maximum power dissipation and operates across a wide temperature range from -55°C to 155°C. Designed with thick film technology, it is AEC-Q200 qualified and RoHS compliant, suitable for demanding automotive applications.
Panasonic ERJ-2BWFR056X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 56mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 2.8E-05oz |
| Width | 0.05mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-2BWFR056X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
