
Surface mount chip resistor with 11 Ohm resistance and 5% tolerance. Features a 0402 (1005 metric) case code, 100mW power dissipation, and a 50V DC voltage rating. Operating temperature range from -55°C to 155°C. Constructed with thick film technology and tin plating, this lead-free, RoHS compliant component is supplied on tape and reel.
Panasonic ERJ-2GEJ110X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 11R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-2GEJ110X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
