
Surface mount chip resistor, 16 Ohm resistance with 5% tolerance, rated at 0.1W (100mW) and 50V. Features a compact 0402 (1005 metric) case code, thick film construction, and tin contact plating. Designed for automotive applications with AEC-Q200 qualification, operating across a wide temperature range of -55°C to 155°C. Packaged on tape and reel for automated assembly.
Panasonic ERJ-2GEJ160X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 16R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-2GEJ160X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
