
Surface mount thick film chip resistor, 0402 (1005 metric) case code, offering 300kΩ resistance with a 5% tolerance. Features a maximum power dissipation of 100mW and a voltage rating of 50V. Constructed with tin contact plating and a rectangular shape, this component operates within a temperature range of -55°C to 155°C. Automotive AEC-Q200 qualified and RoHS compliant, it is supplied in tape and reel packaging.
Panasonic ERJ-2GEJ304X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 300kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-2GEJ304X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
