Surface mount thick film chip resistor, 0402 (1005 metric) case code, featuring 68kΩ resistance with a 5% tolerance. This component offers a 100mW maximum power dissipation and a 50V voltage rating, operating across a -55°C to +155°C temperature range. Designed for automotive applications, it meets AEC-Q200 standards and is RoHS compliant with tin contact plating. Packaged in tape and reel for efficient automated assembly.
Panasonic ERJ-2GEJ683X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 68kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-2GEJ683X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.