Surface mount thick film chip resistor, 75 Ohm resistance with 5% tolerance. Features a 0402 (1005 metric) case size, 0.1W (100mW) power dissipation, and a voltage rating of 50V. Operating temperature range from -55°C to 155°C, with a temperature coefficient of ±200ppm/°C. AEC-Q200 qualified for automotive applications, supplied on tape and reel.
Panasonic ERJ-2GEJ750X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 75R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-2GEJ750X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.