
Surface mount chip resistor with 10.2 Ohm resistance and 1% tolerance. Features a 0402 (1005 metric) case size, 1/10W (100mW) power rating, and a maximum operating temperature of 155°C. Constructed with thick film technology and tin plating, this component is suitable for automotive applications with AEC-Q200 qualification. Rated for 50V DC, it offers a wide operating temperature range from -55°C to 155°C.
Panasonic ERJ-2RKF10R2X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10.2R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-2RKF10R2X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
