
Surface mount chip resistor with 1.15kR resistance and 1% tolerance. Features thick film technology in a 0402 (1005 metric) case code, rated for 1/10W (100mW) maximum power dissipation and 50V DC. Designed for automotive applications with AEC-Q200 qualification, operating from -55°C to +155°C. Tin contact plating and lead-free construction ensure compliance with RoHS and REACH SVHC standards.
Panasonic ERJ-2RKF1151X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Yes |
| Resistance | 1.15kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-2RKF1151X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
