
Surface mount thick film chip resistor, 0402 case code (1005 metric), featuring 316 kOhms resistance with a 1% tolerance. Rated for 100mW maximum power dissipation and 50V DC, operating across a -55°C to +155°C temperature range. This component offers tin contact plating, is lead-free and RoHS compliant, and meets automotive AEC-Q200 standards. Packaged in tape and reel for efficient automated assembly.
Panasonic ERJ-2RKF3163X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 316kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-2RKF3163X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
