
Thick film chip resistor, 0603 (1608 metric) case code, featuring 1.3M Ohm resistance with a 1% tolerance. Rated for 0.1W (100mW) power dissipation and a 75V voltage rating, this surface mount component operates from -55°C to 155°C. Constructed with tin plating and a rectangular shape, it meets AEC-Q200 automotive standards and is RoHS compliant.
Panasonic ERJ-3EKF1304V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.3MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 1% |
| Voltage Rating | 75V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-3EKF1304V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
