
Surface mount thick film chip resistor, 0603 (1608 metric) case size, featuring 182kΩ resistance with a 1% tolerance. Rated for 1/10W (100mW) power dissipation and 75V maximum voltage, with a DC rated voltage of 50V. Operating temperature range spans -55°C to 155°C, with a temperature coefficient of ±100ppm/°C. This component is lead-free, RoHS compliant, and automotive AEC-Q200 qualified, supplied on tape and reel.
Panasonic ERJ-3EKF1823V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 182kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-3EKF1823V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
