
Surface mount thick film chip resistor, 0603 case code (1608 metric), featuring 26.7 kΩ resistance with a 1% tolerance. Rated for 0.1W (100mW) maximum power dissipation and 50V DC rated voltage, operating from -55°C to +155°C. This component offers ±100ppm/°C temperature coefficient and is AEC-Q200 automotive qualified. Packaged in tape and reel with tin contact plating.
Panasonic ERJ-3EKF2672V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 26.7kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-3EKF2672V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
