
Surface mount thick film chip resistor with 560 ohms resistance and 1% tolerance. Features a 0603 (1608 metric) case code, 100mW power dissipation, and 75V voltage rating. Automotive AEC-Q200 qualified, operating from -55°C to 155°C. Constructed with tin plating and lead-free, RoHS-compliant materials.
Panasonic ERJ-3EKF5600V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5V |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Output Current | 2A |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 560R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-3EKF5600V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
