Surface mount chip resistor with 845 Ohm resistance and 1% tolerance. Features a 0603 (1608 metric) rectangular case construction with tin contact plating. Rated for 1/10W (100mW) maximum power dissipation and 75V DC rated voltage, operating from -55°C to +155°C. This thick film resistor is RoHS compliant and suitable for automotive applications with AEC-Q200 qualification.
Panasonic ERJ-3EKF8450V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 845R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-3EKF8450V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
