Surface mount chip resistor with 390mΩ resistance and 5% tolerance. Features a 0603 (1608 metric) rectangular case with tin plating and 2 terminations. Rated for 100mW power dissipation and operates from -55°C to 125°C, meeting Automotive AEC-Q200 standards. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Panasonic ERJ-3RQJR39V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 390mR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-3RQJR39V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.