Surface mount chip resistor featuring 22mΩ resistance with a 1% tolerance. This thick film, low-ohm resistor is housed in an 0805 (2012 metric) case code with tin contact plating. Rated for 0.5W (500mW) maximum power dissipation, it operates across a temperature range of -55°C to +155°C. The component is RoHS compliant and supplied in tape and reel packaging.
Panasonic ERJ-6BWFR022V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Height | 0.03inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 22mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film, Low-Ohm-Resistor |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-6BWFR022V to view detailed technical specifications.
No datasheet is available for this part.