
Surface mount chip resistor with 12mΩ resistance and 5% tolerance. Features 500mW power dissipation, operating temperature range of -55°C to 155°C, and is AEC-Q200 qualified. Constructed with thick film technology in an 0805 (2012 metric) case code with tin contact plating. Lead-free and RoHS compliant.
Panasonic ERJ-6BWJR012V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.03inch |
| Height - Seated (Max) | 0.03inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 12mR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-6BWJR012V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.