
Surface mount chip resistor with 110 Ohm resistance and 1% tolerance. Features a 0805 (2012 metric) rectangular case with tin plating and a maximum power dissipation of 125mW. Operates across a wide temperature range from -55°C to 155°C with a 150V DC rating. Automotive AEC-Q200 qualified and RoHS compliant, utilizing thick film technology.
Panasonic ERJ-6ENF1100V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Resistance | 110R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-6ENF1100V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
