
Automotive-qualified, surface mount thick film chip resistor with 11 kΩ resistance and 1% tolerance. Features a 125 mW power rating and 150 V voltage rating, housed in an 0805 (2012 metric) case. Operating temperature range spans -55°C to +155°C, with tin-plated terminations for reliable solder connections. This RoHS compliant component is supplied on tape and reel.
Panasonic ERJ-6ENF1102V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 11kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-6ENF1102V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
