Surface mount thick film chip resistor with 1.3M ohm resistance and 1% tolerance. Features a 0805 case code (2012 metric), 125mW power dissipation, and 150V voltage rating. Designed for automotive applications with AEC-Q200 qualification and operates from -55°C to 155°C. Tin contact plating, lead-free, RoHS, and REACH SVHC compliant.
Panasonic ERJ-6ENF1304V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Resistance | 1.3MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-6ENF1304V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.