Surface mount chip resistor featuring 196 ohms resistance with a 1% tolerance. This thick film resistor operates within a -55°C to +155°C temperature range and boasts a 150V DC rating. Designed for automotive applications, it meets AEC-Q200 standards and is housed in a compact 0805 (2012 metric) case. The component offers 125mW maximum power dissipation and is supplied in tape and reel packaging.
Panasonic ERJ-6ENF1960V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Yes |
| Resistance | 196R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-6ENF1960V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.