Surface mount chip resistor featuring 2.05kR resistance with a 1% tolerance. This thick film resistor is housed in an 0805 (2012 metric) case, measuring 2mm in length, 1.2mm in width, and 0.6mm in height. It offers a maximum power dissipation of 125mW and a voltage rating of 150V DC. Designed for automotive applications, it meets AEC-Q200 standards and operates across a temperature range of -55°C to 155°C.
Panasonic ERJ-6ENF2051V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Resistance | 2.05kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-6ENF2051V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.