Surface mount chip resistor featuring 25.5 ohms resistance with a 1% tolerance. This thick film resistor is housed in an 0805 (2012 metric) case code, designed for surface mounting with tin contact plating. It offers a maximum power dissipation of 125mW and a voltage rating of 150V, operating across a temperature range of -55°C to 155°C. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for various electronic applications.
Panasonic ERJ-6ENF25R5V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Resistance | 25.5R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-6ENF25R5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.