Surface mount chip resistor featuring 324 Ohms resistance with a 1% tolerance. This thick film resistor is rated for 1/8W power dissipation and a maximum operating voltage of 150V DC. Constructed in a 0805 (2012 metric) case code with tin contact plating, it operates across a temperature range of -55°C to +155°C and is AEC-Q200 automotive qualified. The component is RoHS compliant and supplied on tape and reel.
Panasonic ERJ-6ENF3240V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 324R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-6ENF3240V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.