
Surface mount chip resistor with 150kR resistance and 5% tolerance. Features a 0805 imperial case size (2012 metric) and a thick film resistor type. Rated for 125mW maximum power dissipation and 150V DC rated voltage. Operating temperature range is -55°C to 155°C. Contact plating is tin, and the component is RoHS compliant and lead-free. Automotive AEC-Q200 qualified.
Panasonic ERJ-6GEYJ154V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 150kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-6GEYJ154V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
