
Automotive-grade SMD chip resistor, 0805 package size (2012 metric), featuring 240 ohm resistance with a 5% tolerance. This thick film resistor offers a 150V DC rating and a maximum power dissipation of 125mW. Constructed with tin plating and a rectangular shape, it operates within a temperature range of -55°C to 155°C. Supplied on tape and reel, this lead-free component is RoHS compliant.
Panasonic ERJ-6GEYJ241V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 240R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Size Code | 0805 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-6GEYJ241V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.