Surface Mount Chip Resistor, 3.6M Ohm resistance with 5% tolerance. Features a 0805 case code (2012 metric), 1/8W (125mW) power rating, and 150V DC rated voltage. Operating temperature range from -55°C to 155°C. Thick film resistor with tin contact plating, suitable for automotive AEC-Q200 applications.
Panasonic ERJ-6GEYJ365V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 3.6MR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-6GEYJ365V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.