Surface mount chip resistor featuring 3.3 Ohm resistance with a 1% tolerance. This thick film resistor is constructed in a 0805 (2012 metric) rectangular case with tin plating and two terminations. Rated for 1/8W (125mW) power dissipation, it operates across a temperature range of -55°C to 125°C and meets AEC-Q200 automotive standards. The component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Panasonic ERJ-6RQF3R3V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 3.3R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Size Code | 0805 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-6RQF3R3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.