Surface mount chip resistor featuring 6.8 Ohm resistance with a 1% tolerance. This thick film resistor is rated at 1/8W (125mW) and housed in an 0805 (2012 metric) case. Designed for automotive applications, it meets AEC-Q200 standards and operates across a temperature range of -55°C to 125°C. The component is RoHS compliant and supplied on tape and reel.
Panasonic ERJ-6RQF6R8V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 6.8R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-6RQF6R8V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.