Thick film chip resistor, 0805 case code (2012 metric), featuring 3.9 Ohm resistance with a 5% tolerance. Designed for surface mount applications, this component offers a maximum power dissipation of 125mW and operates across a temperature range of -55°C to 125°C. It boasts automotive AEC-Q200 qualification and is supplied on tape and reel packaging.
Panasonic ERJ-6RQJ3R9V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 3.9R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-6RQJ3R9V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.